-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9174
|
Newark | Schottky Rectifier, Single, 100V, 2A/Smb Rohs Compliant: Yes |Diodes Inc. B1100LB-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
B1100LB-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
94023 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
B1100LB-13-F
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B1100LB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000348000 Factory Stock |
|
$0.0588 / $0.0694 | Buy Now |
DISTI #
B1100LB-13-F
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B1100LB-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B1100LB-13-F
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B1100LB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0588 / $0.0694 | Buy Now |
DISTI #
621-B1100LB-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A RoHS: Compliant | 68694 |
|
$0.1000 / $0.4300 | Buy Now |
DISTI #
A03:0893_13588120
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2336 | Asia - 303000 |
|
$0.0597 | Buy Now |
DISTI #
V36:1790_06691788
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Americas - 87000 |
|
$0.0663 | Buy Now |
DISTI #
E02:0323_01115739
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2348 | Europe - 9000 |
|
$0.0614 | Buy Now |
DISTI #
V72:2272_06691788
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 126 |
|
$0.0670 / $0.4058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy