Part Details for B1100LB-13 by Diodes Incorporated
Overview of B1100LB-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1100LB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 4708 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 483 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214AA | 3766 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214AA | 2400 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214AA | 2303 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214AA | 386 |
|
$0.4340 / $1.0850 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214AA | 2348 |
|
$0.4442 / $1.2690 | Buy Now |
|
Chip1Cloud | 1.0A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER | 3800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 905 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for B1100LB-13
B1100LB-13 CAD Models
B1100LB-13 Part Data Attributes:
|
B1100LB-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B1100LB-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |