Part Details for MBRS1100T3 by onsemi
Overview of MBRS1100T3 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for MBRS1100T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4914 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 2955 |
|
RFQ | ||
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 8606 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AA / SMB | 283 |
|
$0.4620 / $0.9900 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AA / SMB | 3931 |
|
$0.2500 / $1.0000 | Buy Now |
|
ComSIT USA | SURFACE MOUNT PACKAGE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA RoHS: Not Compliant | Europe - 2215 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 105 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12500 |
|
RFQ |
Part Details for MBRS1100T3
MBRS1100T3 CAD Models
MBRS1100T3 Part Data Attributes:
|
MBRS1100T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS1100T3
onsemi
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS1100T3
This table gives cross-reference parts and alternative options found for MBRS1100T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1100T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK210 | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | MBRS1100T3 vs SK210 |
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | MBRS1100T3 vs SK210 |
B1100LB-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | MBRS1100T3 vs B1100LB-13 |
SBRS81100NT3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS1100T3 vs SBRS81100NT3G |
MBRS1100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Semiconductors | MBRS1100T3 vs MBRS1100TRPBF |
SK210ATRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | MBRS1100T3 vs SK210ATRTB |
SK210G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBG, 2 PIN | Micro Commercial Components | MBRS1100T3 vs SK210G |
SBRS81100T3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | MBRS1100T3 vs SBRS81100T3G |
B1100LB-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MBRS1100T3 vs B1100LB-13-F |
MBRS1100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | MBRS1100T3 vs MBRS1100 |