Part Details for M38510/12101BJX by Harris Semiconductor
Overview of M38510/12101BJX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Electronic Manufacturing
Telecommunications
Automotive
Part Details for M38510/12101BJX
M38510/12101BJX CAD Models
M38510/12101BJX Part Data Attributes:
|
M38510/12101BJX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/12101BJX
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/12101BJX
This table gives cross-reference parts and alternative options found for M38510/12101BJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12101BJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9675501VJX | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24 | Intersil Corporation | M38510/12101BJX vs 5962R9675501VJX |
5962-9689201VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | M38510/12101BJX vs 5962-9689201VJA |
MX565ASD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | M38510/12101BJX vs MX565ASD |
AD565ASD/883B | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | M38510/12101BJX vs AD565ASD/883B |
M38510/12103BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | M38510/12101BJX vs M38510/12103BJA |
M38510/12103BJC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | M38510/12101BJX vs M38510/12103BJC |
MX565AKD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | M38510/12101BJX vs MX565AKD |
5962-9689202VJX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | M38510/12101BJX vs 5962-9689202VJX |
M38510/12103BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC-DIP-24 | Harris Semiconductor | M38510/12101BJX vs M38510/12103BJX |
5962R9675501TJC | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, SIDE BRAZED, DIP-24 | Intersil Corporation | M38510/12101BJX vs 5962R9675501TJC |