Datasheets
LQM21PN3R3NGRB by: Murata Manufacturing Co Ltd

Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN

Part Details for LQM21PN3R3NGRB by Murata Manufacturing Co Ltd

Overview of LQM21PN3R3NGRB by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LQM21PN3R3NGRB

LQM21PN3R3NGRB CAD Models

LQM21PN3R3NGRB Part Data Attributes:

LQM21PN3R3NGRB Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQM21PN3R3NGRB Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Murata Electronics
DC Resistance-Max 0.15 Ω
Filter Type FERRITE CHIP
Height 0.9 mm
Inductance 3.3 µH
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Current 1 A
Width 1.25 mm

Alternate Parts for LQM21PN3R3NGRB

This table gives cross-reference parts and alternative options found for LQM21PN3R3NGRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21PN3R3NGRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP0805F301PT-T Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc LQM21PN3R3NGRB vs MCP0805F301PT-T
MCP0805F102PT-T Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc LQM21PN3R3NGRB vs MCP0805F102PT-T
Part Number Description Manufacturer Compare
LMMGA160808T471RG Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN TAIYO YUDEN LQM21PN3R3NGRB vs LMMGA160808T471RG
BBPY00321611102Y00 Ferrite Chip, 2 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Pulse Electronics Corporation LQM21PN3R3NGRB vs BBPY00321611102Y00
LSMGA160808T471RG Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN TAIYO YUDEN LQM21PN3R3NGRB vs LSMGA160808T471RG
MFBW1V1608-121-R Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), Eaton Corporation LQM21PN3R3NGRB vs MFBW1V1608-121-R
BLM18EG221TN1C Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Murata Manufacturing Co Ltd LQM21PN3R3NGRB vs BLM18EG221TN1C
MFBW1V1608-101-R Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), Eaton Corporation LQM21PN3R3NGRB vs MFBW1V1608-101-R
MCP0805F102PT-T Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc LQM21PN3R3NGRB vs MCP0805F102PT-T
74269242261 Ferrite Bead, 1 Function(s), 1A, 2 Pin(s), Wurth Elektronik LQM21PN3R3NGRB vs 74269242261
MCP0805F301PT-T Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc LQM21PN3R3NGRB vs MCP0805F301PT-T
BBPY00321611102Y00 Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd LQM21PN3R3NGRB vs BBPY00321611102Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM21PN3R3NGRB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM21PN3R3NGRB by Murata Manufacturing Co Ltd

  • Please alert me when LQM21PN3R3NGRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQM21PN3R3NGRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM21PN3R3NGRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQM21PN3R3NGRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM21PN3R3NGRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM21PN3R3NGRB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: