-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 1A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9272
|
Newark | Ferrite Bead, 0.15Ohm, 1A, 0402 Rohs Compliant: Yes |Wurth Elektronik 74269242261 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8610 |
|
$0.1200 / $0.1250 | Buy Now |
DISTI #
732-74269242261CT-ND
|
DigiKey | FERRITE BEAD 260 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7020 In Stock |
|
$0.0910 / $0.1200 | Buy Now |
DISTI #
710-74269242261
|
Mouser Electronics | Ferrite Beads WE-TMSB DCR=0.15Ohms 260Ohm 1000mA RoHS: Compliant | 9033 |
|
$0.1000 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74269242261
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74269242261
Wurth Elektronik
Ferrite Bead, 1 Function(s), 1A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 260 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 74269242261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74269242261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | 74269242261 vs LMMGA160808T471RG |
BBPY00321611102Y00 | Ferrite Chip, 2 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | 74269242261 vs BBPY00321611102Y00 |
LQM21PN3R3NGRB | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | 74269242261 vs LQM21PN3R3NGRB |
LSMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | 74269242261 vs LSMGA160808T471RG |
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | 74269242261 vs MFBW1V1608-121-R |
BLM18EG221TN1C | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | 74269242261 vs BLM18EG221TN1C |
MFBW1V1608-101-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | 74269242261 vs MFBW1V1608-101-R |
MCP0805F102PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | 74269242261 vs MCP0805F102PT-T |
MCP0805F301PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | 74269242261 vs MCP0805F301PT-T |
BBPY00321611102Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 74269242261 vs BBPY00321611102Y00 |