Part Details for BLM18EG221TN1C by Murata Manufacturing Co Ltd
Overview of BLM18EG221TN1C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for BLM18EG221TN1C
BLM18EG221TN1C CAD Models
BLM18EG221TN1C Part Data Attributes:
|
BLM18EG221TN1C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG221TN1C
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | BULK | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BLM18EG221TN1C
This table gives cross-reference parts and alternative options found for BLM18EG221TN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG221TN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | BLM18EG221TN1C vs LMMGA160808T471RG |
BBPY00321611102Y00 | Ferrite Chip, 2 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | BLM18EG221TN1C vs BBPY00321611102Y00 |
LQM21PN3R3NGRB | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM18EG221TN1C vs LQM21PN3R3NGRB |
LSMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | BLM18EG221TN1C vs LSMGA160808T471RG |
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | BLM18EG221TN1C vs MFBW1V1608-121-R |
MFBW1V1608-101-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | BLM18EG221TN1C vs MFBW1V1608-101-R |
MCP0805F102PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | BLM18EG221TN1C vs MCP0805F102PT-T |
74269242261 | Ferrite Bead, 1 Function(s), 1A, 2 Pin(s), | Wurth Elektronik | BLM18EG221TN1C vs 74269242261 |
MCP0805F301PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | BLM18EG221TN1C vs MCP0805F301PT-T |
BBPY00321611102Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18EG221TN1C vs BBPY00321611102Y00 |