Part Details for LMMGA160808T471RG by TAIYO YUDEN
Overview of LMMGA160808T471RG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMMGA160808T471RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMMGA160808T471RGTR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
LMMGA160808T471RG
|
Avnet Americas | Ferrite Bead 470Ohm 1A 0.15Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LMMGA160808T471RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
963-LMMGA160808T471R
|
Mouser Electronics | Ferrite Beads HI CURR 470OHMS RoHS: Compliant | 0 |
|
$0.0600 / $0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0635 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0677 / $0.0823 | Buy Now |
Part Details for LMMGA160808T471RG
LMMGA160808T471RG CAD Models
LMMGA160808T471RG Part Data Attributes:
|
LMMGA160808T471RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMMGA160808T471RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA-0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | PAPER, TAPE | |
Rated Current | 1 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for LMMGA160808T471RG
This table gives cross-reference parts and alternative options found for LMMGA160808T471RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMMGA160808T471RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | LMMGA160808T471RG vs MFBW1V1608-121-R |
LSMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | LMMGA160808T471RG vs LSMGA160808T471RG |
MFBW1V1608-101-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | LMMGA160808T471RG vs MFBW1V1608-101-R |