Part Details for IXTT28N50Q by IXYS Corporation
Overview of IXTT28N50Q by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTT28N50Q
IXTT28N50Q CAD Models
IXTT28N50Q Part Data Attributes:
|
IXTT28N50Q
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTT28N50Q
IXYS Corporation
Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTT28N50Q
This table gives cross-reference parts and alternative options found for IXTT28N50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTT28N50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT6029SLLG | Power Field-Effect Transistor, 21A I(D), 600V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXTT28N50Q vs APT6029SLLG |
IXFX30N50Q | Power Field-Effect Transistor, 30A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXTT28N50Q vs IXFX30N50Q |
APT5015BVRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | IXTT28N50Q vs APT5015BVRG |
APT5020BLC | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | IXTT28N50Q vs APT5020BLC |
IXTH30N45 | Power Field-Effect Transistor, 30A I(D), 450V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | IXYS Corporation | IXTT28N50Q vs IXTH30N45 |
IXTH30N45S | Power Field-Effect Transistor, 30A I(D), 450V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD, 4 PIN | IXYS Corporation | IXTT28N50Q vs IXTH30N45S |
IXFQ26N50Q | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTT28N50Q vs IXFQ26N50Q |
IXTH30N45S | Power Field-Effect Transistor, 30A I(D), 450V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD, 4 PIN | Littelfuse Inc | IXTT28N50Q vs IXTH30N45S |
APT5020SLC | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Advanced Power Technology | IXTT28N50Q vs APT5020SLC |
APT5015SVFRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXTT28N50Q vs APT5015SVFRG |