Part Details for APT6029SLLG by Microchip Technology Inc
Overview of APT6029SLLG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT6029SLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6166
|
Newark | Mosfet Mos7 600 V 29 Ohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT6029SLLG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $14.1200 | Buy Now |
DISTI #
APT6029SLLG-ND
|
DigiKey | MOSFET N-CH 600V 21A D3PAK Min Qty: 40 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1200 | Buy Now |
DISTI #
APT6029SLLG
|
Avnet Americas | Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT6029SLLG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Tube | 0 |
|
$11.4500 / $14.1200 | Buy Now |
DISTI #
494-APT6029SLLG
|
Mouser Electronics | MOSFET MOSFET MOS7 600 V 290 mOhm TO-268 RoHS: Compliant | 0 |
|
$12.1900 / $14.1200 | Order Now |
DISTI #
APT6029SLLG
|
Microchip Technology Inc | MOSFET MOS7 600 V 290 mOhm TO-268, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.8100 / $14.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$12.2400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D3PAK Tube | 0 |
|
$11.1000 / $13.9300 | Buy Now |
DISTI #
APT6029SLLG
|
Avnet Americas | Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT6029SLLG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Tube | 0 |
|
$11.4500 / $14.1200 | Buy Now |
DISTI #
APT6029SLLG
|
TME | Transistor: N-MOSFET, unipolar, 600V, 21A, Idm: 84A, 300W, D3PAK Min Qty: 1 | 0 |
|
$16.2700 / $20.4600 | RFQ |
|
NAC | FG, MOSFET, 600V, 0.18_OHM, D3, TO-268, RoHS RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Tube | 0 |
|
$11.2000 / $13.5000 | Buy Now |
Part Details for APT6029SLLG
APT6029SLLG CAD Models
APT6029SLLG Part Data Attributes:
|
APT6029SLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT6029SLLG
Microchip Technology Inc
Power Field-Effect Transistor, 21A I(D), 600V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT6029SLLG
This table gives cross-reference parts and alternative options found for APT6029SLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT6029SLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5015BVFRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT6029SLLG vs APT5015BVFRG |
APT6030BVRG | Power Field-Effect Transistor, 21A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT6029SLLG vs APT6030BVRG |
APT5016BFLLG | Power Field-Effect Transistor, 30A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT6029SLLG vs APT5016BFLLG |
SIHG32N50D-GE3 | Power Field-Effect Transistor, 30A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | APT6029SLLG vs SIHG32N50D-GE3 |
APT5016BLLG | Power Field-Effect Transistor, 30A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT6029SLLG vs APT5016BLLG |
APT5015BVRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | APT6029SLLG vs APT5015BVRG |
APT5015SVFRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT6029SLLG vs APT5015SVFRG |