Part Details for APT5015BVRG by Microchip Technology Inc
Overview of APT5015BVRG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT5015BVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6056
|
Newark | Mosfet Mos5 500 V 15 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT5015BVRG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $12.9000 | Buy Now |
DISTI #
APT5015BVRG-ND
|
DigiKey | MOSFET N-CH 500V 32A TO247 Min Qty: 50 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9000 | Buy Now |
DISTI #
APT5015BVRG
|
Avnet Americas | Trans MOSFET N-CH 500V 32A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT5015BVRG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$10.4700 / $12.9000 | Buy Now |
DISTI #
494-APT5015BVRG
|
Mouser Electronics | MOSFET MOSFET MOS5 500 V 15 Ohm TO-247 RoHS: Compliant | 6 |
|
$11.1400 / $12.9000 | Buy Now |
DISTI #
APT5015BVRG
|
Microchip Technology Inc | MOSFET MOS5 500 V 150 mOhm TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
277 Alternates Available |
|
$9.8800 / $12.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$11.1600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 500V 32A 3-Pin(3+Tab) TO-247 Tube | 2347 Factory Stock |
|
$10.1200 / $12.7000 | Buy Now |
DISTI #
APT5015BVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 500V, 32A, Idm: 128A Min Qty: 1 | 0 |
|
$14.8300 / $18.7400 | RFQ |
|
Ameya Holding Limited | 141 |
|
RFQ | ||
|
NAC | FG, MOSFET, 556, 500V, TO-247, RoHS RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Tube | 0 |
|
$10.2100 / $12.3100 | Buy Now |
Part Details for APT5015BVRG
APT5015BVRG CAD Models
APT5015BVRG Part Data Attributes:
|
APT5015BVRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5015BVRG
Microchip Technology Inc
Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 128 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5015BVRG
This table gives cross-reference parts and alternative options found for APT5015BVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5015BVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5015BVFRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT5015BVRG vs APT5015BVFRG |