Part Details for IXTP450P2 by IXYS Corporation
Overview of IXTP450P2 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP450P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTP450P2-ND
|
DigiKey | MOSFET N-CH 500V 16A TO220AB Min Qty: 1 Lead time: 44 Weeks Container: Tube |
25 In Stock |
|
$2.2502 / $4.6200 | Buy Now |
DISTI #
747-IXTP450P2
|
Mouser Electronics | MOSFET PolarP2 Power MOSFET RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2800 / $2.5000 | Buy Now |
DISTI #
IXTP450P2
|
TTI | MOSFET PolarP2 Power MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2800 / $2.5200 | Buy Now |
DISTI #
IXTP450P2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 16A, 300W, TO220AB, 400ns Min Qty: 1 | 232 |
|
$2.7100 / $3.7800 | Buy Now |
|
Chip1Cloud | Polar2TM Power MOSFETs N-Channel Enhancement Mode Avalanche Rated | MOSFET N-CH 500V 16A TO220AB | 8790 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.16A 500V N-CH TO220AB POLAR2 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 604 |
|
$5.0800 / $5.4400 | Buy Now |
Part Details for IXTP450P2
IXTP450P2 CAD Models
IXTP450P2 Part Data Attributes:
|
IXTP450P2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP450P2
IXYS Corporation
Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP450P2
This table gives cross-reference parts and alternative options found for IXTP450P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP450P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTP450P2 vs IXTQ450P2 |
IXTH450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTP450P2 vs IXTH450P2 |
APT5030AVR | Power Field-Effect Transistor, 14.7A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Advanced Power Technology | IXTP450P2 vs APT5030AVR |
APT5030AVR | 14.7A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IXTP450P2 vs APT5030AVR |
IXTH450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTP450P2 vs IXTH450P2 |
IXTQ450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTP450P2 vs IXTQ450P2 |
IXFP16N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXTP450P2 vs IXFP16N50P3 |
R5016FNJTL | Power Field-Effect Transistor, 16A I(D), 500V, 0.325ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, 3/2 PIN | ROHM Semiconductor | IXTP450P2 vs R5016FNJTL |