Part Details for IXTQ450P2 by IXYS Corporation
Overview of IXTQ450P2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTQ450P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTQ450P2-ND
|
DigiKey | MOSFET N-CH 500V 16A TO3P Min Qty: 1 Lead time: 44 Weeks Container: Tube |
41 In Stock |
|
$2.6382 / $5.4200 | Buy Now |
DISTI #
747-IXTQ450P2
|
Mouser Electronics | MOSFET PolarP2 Power MOSFET RoHS: Compliant | 0 |
|
$3.2700 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.9700 | Buy Now |
|
Quest Components | 18 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
IXTQ450P2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 16A, 300W, TO3P, 400ns Min Qty: 1 | 0 |
|
$3.1700 / $4.4400 | RFQ |
Part Details for IXTQ450P2
IXTQ450P2 CAD Models
IXTQ450P2 Part Data Attributes:
|
IXTQ450P2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTQ450P2
IXYS Corporation
Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ450P2
This table gives cross-reference parts and alternative options found for IXTQ450P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ450P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ450P2 vs IXTQ450P2 |
IXTH450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ450P2 vs IXTH450P2 |
APT5030AVR | Power Field-Effect Transistor, 14.7A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Advanced Power Technology | IXTQ450P2 vs APT5030AVR |
APT5030AVR | 14.7A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IXTQ450P2 vs APT5030AVR |
IXTH450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ450P2 vs IXTH450P2 |
IXTP450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ450P2 vs IXTP450P2 |
IXFP16N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ450P2 vs IXFP16N50P3 |
R5016FNJTL | Power Field-Effect Transistor, 16A I(D), 500V, 0.325ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, 3/2 PIN | ROHM Semiconductor | IXTQ450P2 vs R5016FNJTL |