Part Details for IXFP16N50P3 by IXYS Corporation
Overview of IXFP16N50P3 by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP16N50P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9817
|
Newark | Mosfet, N-Ch, 500V, 16A, To-220Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:16A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.36Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Ixys Semiconductor IXFP16N50P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.5100 | Buy Now |
DISTI #
IXFP16N50P3-ND
|
DigiKey | MOSFET N-CH 500V 16A TO220AB Min Qty: 1 Lead time: 44 Weeks Container: Tube |
183 In Stock |
|
$2.5803 / $5.3000 | Buy Now |
DISTI #
747-IXFP16N50P3
|
Mouser Electronics | MOSFET Polar3 HiPerFET Power MOSFET RoHS: Compliant | 0 |
|
$2.5800 / $5.3000 | Order Now |
|
Future Electronics | DiscMSFT NChHiPerFET-Polar3 TO-220AB/FP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5000 / $2.7400 | Buy Now |
|
Future Electronics | DiscMSFT NChHiPerFET-Polar3 TO-220AB/FP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5000 / $2.7400 | Buy Now |
DISTI #
IXFP16N50P3
|
TTI | MOSFET Polar3 HiPerFET Power MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.5500 / $2.8800 | Buy Now |
DISTI #
IXFP16N50P3
|
TME | Transistor: N-MOSFET, Polar3™, unipolar, 500V, 16A, 330W, TO220AB Min Qty: 1 | 231 |
|
$3.0900 / $4.3200 | Buy Now |
DISTI #
2674764
|
element14 Asia-Pacific | MOSFET, N-CH, 500V, 16A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2750 / $5.4928 | Buy Now |
DISTI #
2674764
|
Farnell | MOSFET, N-CH, 500V, 16A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$2.8267 / $5.1132 | Buy Now |
Part Details for IXFP16N50P3
IXFP16N50P3 CAD Models
IXFP16N50P3 Part Data Attributes:
|
IXFP16N50P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFP16N50P3
IXYS Corporation
Power Field-Effect Transistor, 16A I(D), 500V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP16N50P3
This table gives cross-reference parts and alternative options found for IXFP16N50P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP16N50P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP16N50P3 vs IXTQ450P2 |
IXTH450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP16N50P3 vs IXTH450P2 |
APT5030AVR | Power Field-Effect Transistor, 14.7A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Advanced Power Technology | IXFP16N50P3 vs APT5030AVR |
APT5030AVR | 14.7A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IXFP16N50P3 vs APT5030AVR |
IXTH450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFP16N50P3 vs IXTH450P2 |
IXTP450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXFP16N50P3 vs IXTP450P2 |
IXTQ450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXFP16N50P3 vs IXTQ450P2 |
IXFP16N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP16N50P3 vs IXFP16N50P3 |
R5016FNJTL | Power Field-Effect Transistor, 16A I(D), 500V, 0.325ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, 3/2 PIN | ROHM Semiconductor | IXFP16N50P3 vs R5016FNJTL |