Part Details for IXFA16N50P3 by Littelfuse Inc
Overview of IXFA16N50P3 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFA16N50P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0435
|
Newark | Discmsft Nchhiperfet-Polar3 To-263D2/ Tube |Littelfuse IXFA16N50P3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5300 | Buy Now |
DISTI #
IXFA16N50P3-ND
|
DigiKey | MOSFET N-CH 500V 16A TO263 Min Qty: 300 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4003 | Buy Now |
Part Details for IXFA16N50P3
IXFA16N50P3 CAD Models
IXFA16N50P3 Part Data Attributes:
|
IXFA16N50P3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFA16N50P3
Littelfuse Inc
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFA16N50P3
This table gives cross-reference parts and alternative options found for IXFA16N50P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFA16N50P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFA16N50P3 vs IXTQ450P2 |
IXTH450P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFA16N50P3 vs IXTH450P2 |
APT5030AVR | Power Field-Effect Transistor, 14.7A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Advanced Power Technology | IXFA16N50P3 vs APT5030AVR |
APT5030AVR | 14.7A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IXFA16N50P3 vs APT5030AVR |
IXTH450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFA16N50P3 vs IXTH450P2 |
IXTP450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXFA16N50P3 vs IXTP450P2 |
IXTQ450P2 | Power Field-Effect Transistor, 16A I(D), 500V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXFA16N50P3 vs IXTQ450P2 |
IXFP16N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFA16N50P3 vs IXFP16N50P3 |
R5016FNJTL | Power Field-Effect Transistor, 16A I(D), 500V, 0.325ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, 3/2 PIN | ROHM Semiconductor | IXFA16N50P3 vs R5016FNJTL |