Part Details for GAL20XV10B-10LJ by Lattice Semiconductor Corporation
Overview of GAL20XV10B-10LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAL20XV10B-10LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL20XV10B-10LJ-ND
|
DigiKey | IC CPLD 10MC 10NS 28PLCC Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1560 In Stock |
|
$4.6200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | GAL20XV10 - Low Voltage E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1560 |
|
$3.9600 / $4.6600 | Buy Now |
Part Details for GAL20XV10B-10LJ
GAL20XV10B-10LJ CAD Models
GAL20XV10B-10LJ Part Data Attributes:
|
GAL20XV10B-10LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20XV10B-10LJ
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 76.9 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 40 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for GAL20XV10B-10LJ
This table gives cross-reference parts and alternative options found for GAL20XV10B-10LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20XV10B-10LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R8-5CJ | OT PLD, 7ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GAL20XV10B-10LJ vs TIBPAL16R8-5CJ |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | GAL20XV10B-10LJ vs PAL20L8DJC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | GAL20XV10B-10LJ vs PALC22V10-20HC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | GAL20XV10B-10LJ vs AMPAL16R4PC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | GAL20XV10B-10LJ vs AMPAL20R6BPC |
PAL22V10C-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL20XV10B-10LJ vs PAL22V10C-6JC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL20XV10B-10LJ vs GAL16V8A-20LJIB |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | GAL20XV10B-10LJ vs AMPAL20L8ADC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL20XV10B-10LJ vs PALCE22V10-15JIT |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | GAL20XV10B-10LJ vs PAL16R6DVC |