Part Details for ESW337M100AM7KA by KEMET Corporation
Overview of ESW337M100AM7KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW337M100AM7KA
ESW337M100AM7KA CAD Models
ESW337M100AM7KA Part Data Attributes:
|
ESW337M100AM7KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW337M100AM7KA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1080 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESW337M100AM7KA
This table gives cross-reference parts and alternative options found for ESW337M100AM7KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW337M100AM7KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214839331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW337M100AM7KA vs MAL214839331E3 |
RXW331M2ABK-1625S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ESW337M100AM7KA vs RXW331M2ABK-1625S |
EKZE101ERC331ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW337M100AM7KA vs EKZE101ERC331ML25S |
B41821A9337M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ESW337M100AM7KA vs B41821A9337M003 |
100YXF330MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW337M100AM7KA vs 100YXF330MCA16X25 |
105RG337M100EK3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | ESW337M100AM7KA vs 105RG337M100EK3E |
ESW337M100AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW337M100AM7KA vs ESW337M100AM7AA |
MAL214269331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW337M100AM7KA vs MAL214269331E3 |
100YXF330MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW337M100AM7KA vs 100YXF330MEFCCA16X25 |
B41821A9337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ESW337M100AM7KA vs B41821A9337M000 |