-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ESW337M100AM7AA-ND
|
DigiKey | CAP ALUM RAD 105C Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW337M100AM7AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW337M100AM7AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 594 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESW337M100AM7AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW337M100AM7AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ETB331ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW337M100AM7AA vs EKZE101ETB331ML25S |
EKZE101ETD331ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESW337M100AM7AA vs EKZE101ETD331ML25S |
WF2A337M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESW337M100AM7AA vs WF2A337M16025SS |
MAL214239331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW337M100AM7AA vs MAL214239331E3 |
ESW337M100AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW337M100AM7AA vs ESW337M100AM7KA |
ESW337M100AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW337M100AM7AA vs ESW337M100AM7EA |
100YXJ330MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW337M100AM7AA vs 100YXJ330MCC16X25 |
EKZE101ETA331ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW337M100AM7AA vs EKZE101ETA331ML25S |
MAL214839331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW337M100AM7AA vs MAL214839331E3 |
RXW331M2ABK-1625S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ESW337M100AM7AA vs RXW331M2ABK-1625S |