ESW337M100AM7KA vs 105RG337M100EK3E feature comparison

ESW337M100AM7KA KEMET Corporation

Buy Now Datasheet

105RG337M100EK3E Barker Microfarads (BMI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1080 mA 486 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Custom Capabilities Additional Sizes Are Available
ESR 490 mΩ
Leakage Current 0.091 mA
Manufacturer Series 105RG
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series 105RG
Surface Mount NO
Terminal Shape WIRE

Compare ESW337M100AM7KA with alternatives

Compare 105RG337M100EK3E with alternatives