ESW337M100AM7KA vs MAL214839331E3 feature comparison

ESW337M100AM7KA KEMET Corporation

Buy Now Datasheet

MAL214839331E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1080 mA 630 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.33 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare ESW337M100AM7KA with alternatives

Compare MAL214839331E3 with alternatives