-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8095
|
Newark | Res, Jumper, 0.125W, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcwc E3 Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0ECC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38880 |
|
$0.0050 | Buy Now |
DISTI #
59AC3309
|
Newark | Res, Jumper, 0.125W, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcwc E3 Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0ECC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW08050000Z0ECC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor Jumper 0805 Size 0 Ohm 0.125 W 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW08050000Z0ECC) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
67AK8095
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor Jumper 0805 Size 0 Ohm 0.125 W 2-Pin SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 67AK8095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 38880 Partner Stock |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
71-CRCW08050000Z0ECC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 0ohms Commercial Use RoHS: Compliant | 181177 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 20000Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0026 / $0.0030 | Buy Now |
DISTI #
69062794
|
Verical | Res Thick Film 0805 0 Ohm Pad SMD T/R Min Qty: 8929 Package Multiple: 1 Date Code: 2302 | Americas - 58111 |
|
$0.0034 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | METAL GLAZE/THICK FILM, 0.125W, 0OHM, SURFACE MOUNT, 0805 | 172 |
|
$0.0300 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08050000Z0ECC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08050000Z0ECC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 2.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW08050000Z0ECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08050000Z0ECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR08X0000FTL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | CRCW08050000Z0ECC vs MCWR08X0000FTL |
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08050000Z0ECC vs AR0805JR-070RL |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRCW08050000Z0ECC vs CR21-000-ZK |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | CRCW08050000Z0ECC vs CR0805AJ/-000ELF |
RC0805J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW08050000Z0ECC vs RC0805J000-07-T70 |
RTT05000JP4 | RES, SMT, THICK FILM, 0.05ohm, 5% +/-TOL, 0805 CASE | Ralec | CRCW08050000Z0ECC vs RTT05000JP4 |
RTT05000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | CRCW08050000Z0ECC vs RTT05000JTP |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRCW08050000Z0ECC vs CR21-000-ZY |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08050000Z0ECC vs CRCW08050000Z0EAC |
RMNW20JPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Kamaya Inc | CRCW08050000Z0ECC vs RMNW20JPB |