Part Details for C3030HF-12P by CJT Changjiang Connectors Co Ltd
Overview of C3030HF-12P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3030HF-12P
C3030HF-12P CAD Models
C3030HF-12P Part Data Attributes:
|
C3030HF-12P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C3030HF-12P
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 3.00mm (0.118 in) Pitch Micro-Fit,Housing,Receptacle,UL 94V-0,12 Positions,Single Row,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | Yes | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for C3030HF-12P
This table gives cross-reference parts and alternative options found for C3030HF-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3030HF-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41815-0337 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | C3030HF-12P vs 41815-0337 |
26-11-2126 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | C3030HF-12P vs 26-11-2126 |
16540.562.501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Lear Corporation | C3030HF-12P vs 16540.562.501 |
1-641226-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | C3030HF-12P vs 1-641226-2 |
1-640478-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | C3030HF-12P vs 1-640478-2 |
MIL-C-55302/62LE12M | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | C3030HF-12P vs MIL-C-55302/62LE12M |
41815-0560 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | C3030HF-12P vs 41815-0560 |
4-641236-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | C3030HF-12P vs 4-641236-2 |
22-01-4122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | C3030HF-12P vs 22-01-4122 |
5-173114-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | C3030HF-12P vs 5-173114-2 |