Part Details for MIL-C-55302/62LE12M by Micross Components
Overview of MIL-C-55302/62LE12M by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIL-C-55302/62LE12M
MIL-C-55302/62LE12M CAD Models
MIL-C-55302/62LE12M Part Data Attributes
|
MIL-C-55302/62LE12M
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62LE12M
Micross Components
12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MIL-C-55302/62LE12M
This table gives cross-reference parts and alternative options found for MIL-C-55302/62LE12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62LE12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR012MF2KM | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62LE12M vs UMR012MF2KM |
CI0112S0070 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | MIL-C-55302/62LE12M vs CI0112S0070 |
159112150ST | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | MIL-C-55302/62LE12M vs 159112150ST |
BLY312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | MIL-C-55302/62LE12M vs BLY312 |
963J-10-8 | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal | Amphenol FCi | MIL-C-55302/62LE12M vs 963J-10-8 |
3510-212 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | MIL-C-55302/62LE12M vs 3510-212 |
MIL-C-55302/62LB12H | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62LE12M vs MIL-C-55302/62LB12H |
MIL-C-55302/62LF12S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LE12M vs MIL-C-55302/62LF12S |
MIL-C-55302/62-A12L | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62LE12M vs MIL-C-55302/62-A12L |
CE156F22-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | MIL-C-55302/62LE12M vs CE156F22-12 |