Part Details for 22-01-4122 by Molex
Overview of 22-01-4122 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22-01-4122
22-01-4122 CAD Models
22-01-4122 Part Data Attributes
|
22-01-4122
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-4122
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | KK, POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-01-4122
This table gives cross-reference parts and alternative options found for 22-01-4122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-4122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-12-S-02.00-01 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 22-01-4122 vs HCSS-12-S-02.00-01 |
95287-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 22-01-4122 vs 95287-412 |
30229912 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 22-01-4122 vs 30229912 |
71990-612 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 22-01-4122 vs 71990-612 |
22-42-4121 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-01-4122 vs 22-42-4121 |
10-01-2123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 22-01-4122 vs 10-01-2123 |
26-30-1121 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-01-4122 vs 26-30-1121 |
159112100TR | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | 22-01-4122 vs 159112100TR |
501331-1269 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 22-01-4122 vs 501331-1269 |
68617-812PLF | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 22-01-4122 vs 68617-812PLF |