Part Details for 41815-0560 by Molex
Overview of 41815-0560 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 41815-0560
41815-0560 CAD Models
41815-0560 Part Data Attributes
|
41815-0560
Molex
Buy Now
Datasheet
|
Compare Parts:
41815-0560
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | KK, BOTTOM ENTRY, STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 41815-0560
This table gives cross-reference parts and alternative options found for 41815-0560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41815-0560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-62-3125 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 41815-0560 vs 09-62-3125 |
1-770220-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 41815-0560 vs 1-770220-2 |
41815-0588 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 41815-0560 vs 41815-0588 |
26-29-1125 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 41815-0560 vs 26-29-1125 |
41815-0337 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 41815-0560 vs 41815-0337 |
09-86-3124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 41815-0560 vs 09-86-3124 |
41815-0194 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 41815-0560 vs 41815-0194 |
1-770220-2 | CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 41815-0560 vs 1-770220-2 |
26-29-1124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 41815-0560 vs 26-29-1124 |
1-770219-2 | CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 41815-0560 vs 1-770219-2 |