-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS70-05,235CT-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.0181 / $0.2500 | Buy Now |
DISTI #
BAS70-05,235
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS70-05,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
771-BAS70-05,235
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-05/SOT23/TO-236AB RoHS: Compliant | 11871 |
|
$0.0200 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0171 | Buy Now |
DISTI #
BAS70-05,235
|
Avnet Silica | Diode Schottky 70V 0.07A 3-Pin TO-236AB T/R (Alt: BAS70-05,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS70-05,235
|
EBV Elektronik | Diode Schottky 70V 0.07A 3-Pin TO-236AB T/R (Alt: BAS70-05,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-05,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-05,235
Nexperia
BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Application | SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-05,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05-QR | BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05,235 vs BAS70-05-QR |
933834100215 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,235 vs 933834100215 |
BAS70-05212 | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS70-05,235 vs BAS70-05212 |
BAS70-05 | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS70-05,235 vs BAS70-05 |
BAS70-05235 | 0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS70-05,235 vs BAS70-05235 |
BAS70-05-QVL | BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05,235 vs BAS70-05-QVL |
BAS70-05235 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,235 vs BAS70-05235 |
BAS70-05,235 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS70-05,235 vs BAS70-05,235 |
BAS70-05/T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,235 vs BAS70-05/T1 |