-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0196
|
Newark | Small Signal Schottky Diode, 70V/Sot-23 Rohs Compliant: Yes |Nexperia BAS70-05-QVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8800 |
|
$0.0450 / $0.2020 | Buy Now |
DISTI #
1727-BAS70-05-QVLTR-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0201 / $0.0263 | Buy Now |
DISTI #
BAS70-05-QVL
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-QVL) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-BAS70-05-QVL
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-05-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0200 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0194 | Buy Now |
DISTI #
BAS70-05-QVL
|
TTI | Schottky Diodes & Rectifiers BAS70-05-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0262 | Buy Now |
DISTI #
BAS70-05-QVL
|
Avnet Silica | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R (Alt: BAS70-05-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS70-05-QVL
|
EBV Elektronik | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R (Alt: BAS70-05-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-05-QVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-05-QVL
Nexperia
BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS70-05-QVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05-QVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05235 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05-QVL vs BAS70-05235 |
BAS70-05-QR | BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05-QVL vs BAS70-05-QR |