Filter Your Search
1 - 4 of 4 results
|
BAS70-05,235
NXP Semiconductors
|
Check for Price | Transferred | 70 mA | 410 mV | RECTIFIER DIODE | YES | 70 V | SCHOTTKY | 100 mA | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | ||||||||||||||||||||||||||
|
BAS70-05235
Nexperia
|
Check for Price | Yes | Active | 70 mA | 410 mV | 10 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SOT-23, 3 PIN | |||||||||||
|
BAS70-05,235
Nexperia
|
Check for Price | Active | 70 mA | 410 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | Nexperia | ||||||||
|
BAS70-05235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 410 mV | 10 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | SOT-23, 3 PIN | EAR99 | 8541.10.00.70 |