Part Details for 933834100215 by Nexperia
Overview of 933834100215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933834100215
933834100215 CAD Models
933834100215 Part Data Attributes:
|
933834100215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933834100215
Nexperia
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933834100215
This table gives cross-reference parts and alternative options found for 933834100215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933834100215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05-QR | BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | 933834100215 vs BAS70-05-QR |
BAS70-05,235 | BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | 933834100215 vs BAS70-05,235 |
BAS70-05212 | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 933834100215 vs BAS70-05212 |
BAS70-05 | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | 933834100215 vs BAS70-05 |
BAS70-05235 | 0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | 933834100215 vs BAS70-05235 |
BAS70-05-QVL | BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | 933834100215 vs BAS70-05-QVL |
BAS70-05235 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | 933834100215 vs BAS70-05235 |
BAS70-05,235 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | 933834100215 vs BAS70-05,235 |
BAS70-05/T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | 933834100215 vs BAS70-05/T1 |