Part Details for APT5020BLC by Advanced Power Technology
Overview of APT5020BLC by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT5020BLC
APT5020BLC CAD Models
APT5020BLC Part Data Attributes
|
APT5020BLC
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT5020BLC
Advanced Power Technology
Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5020BLC
This table gives cross-reference parts and alternative options found for APT5020BLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5020BLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH32N50S | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IXYS Corporation | APT5020BLC vs IXFH32N50S |
APT5020BFLC | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Advanced Power Technology | APT5020BLC vs APT5020BFLC |
APT5015BLC | 32A, 500V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT5020BLC vs APT5015BLC |
IXTT28N50Q | Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | APT5020BLC vs IXTT28N50Q |
IXFQ26N50Q | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | APT5020BLC vs IXFQ26N50Q |
IRFBA31N50LPBF | Power Field-Effect Transistor, 31A I(D), 500V, 0.152ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPER-220, 4 PIN | Infineon Technologies AG | APT5020BLC vs IRFBA31N50LPBF |
APT6030BVFRG | Power Field-Effect Transistor, 21A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT5020BLC vs APT6030BVFRG |
IXTH30N45 | Power Field-Effect Transistor, 30A I(D), 450V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | IXYS Corporation | APT5020BLC vs IXTH30N45 |
SIHG32N50D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | APT5020BLC vs SIHG32N50D-GE3 |
APT5020SLC | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Advanced Power Technology | APT5020BLC vs APT5020SLC |