Part Details for 933776000235 by Nexperia
Overview of 933776000235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933776000235
933776000235 CAD Models
933776000235 Part Data Attributes:
|
933776000235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933776000235
Nexperia
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 933776000235
This table gives cross-reference parts and alternative options found for 933776000235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933776000235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR17ATR13 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | 933776000235 vs BSR17ATR13 |
BSR17AS62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933776000235 vs BSR17AS62Z |
MMST3904T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | 933776000235 vs MMST3904T247 |
BSR17ABK | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | 933776000235 vs BSR17ABK |
BSR17AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933776000235 vs BSR17AL99Z |
CMPT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 933776000235 vs CMPT3904 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | 933776000235 vs MMBT3904-13 |
MMST3904T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 933776000235 vs MMST3904T147 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | 933776000235 vs MMBT3904 |
SST3904T117 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 933776000235 vs SST3904T117 |