-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2803
|
Newark | Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia 74HC154D,652 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC154D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC154D,652
Nexperia
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC154D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC154ME4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,652 vs CD74HC154ME4 |
CD74HC154M96 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,652 vs CD74HC154M96 |
CD74HC154M96E4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,652 vs CD74HC154M96E4 |
74HC154D,653 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin | Nexperia | 74HC154D,652 vs 74HC154D,653 |
74HC154D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | 74HC154D,652 vs 74HC154D |
933713820652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154D,652 vs 933713820652 |
DV74HC154DW | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | 74HC154D,652 vs DV74HC154DW |
CD74HC154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,652 vs CD74HC154MG4 |