-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2063
|
Newark | Decoder/Demux, Single, 4:16, Soic-24, Logic Family/Base Number:74Hc154, Logic Type:Decoder/Demultiplexer, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC154M96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7330 / $0.9480 | Buy Now |
DISTI #
296-24352-1-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2731 / $0.7900 | Buy Now |
DISTI #
595-CD74HC154M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 4-16 Ln Decoder/Demltplxr RoHS: Compliant | 3985 |
|
$0.2620 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 54 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 43 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Quest Components | 2 |
|
$1.7500 | Buy Now | |
|
Ameya Holding Limited | CD74HC154M96 反相 解码器、多路分解器, 16 线解复, 2 → 6 V电源, 24针 SOIC封装 | 3975 |
|
RFQ | |
DISTI #
SMC-CD74HC154M96
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 207 |
|
$1.2000 | RFQ |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X4:16 24SOIC | 2082 |
|
$0.5000 / $0.8665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC154M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC154M96
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC154M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC154M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154D,653 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin | Nexperia | CD74HC154M96 vs 74HC154D,653 |
CD74HC154ME4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC154M96 vs CD74HC154ME4 |
74HC154D | Decoder/Driver | Nexperia | CD74HC154M96 vs 74HC154D |
933713820653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | CD74HC154M96 vs 933713820653 |
CD74HC154M | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC154M96 vs CD74HC154M |
CD74HC154M96E4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC154M96 vs CD74HC154M96E4 |
CD74HC154M96G4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC154M96 vs CD74HC154M96G4 |
74HC154D,652 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin | NXP Semiconductors | CD74HC154M96 vs 74HC154D,652 |
CD74HC154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC154M96 vs CD74HC154MG4 |