Datasheets
74HC154D,653 by:

74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin

Part Details for 74HC154D,653 by Nexperia

Overview of 74HC154D,653 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74HC154D,653

Part # Distributor Description Stock Price Buy
DISTI # 85X2883
Newark Decoder/Demultiplexer, 4:16, Soic-24, Logic Family/Base Number:74Hc154, Logic Type:4-To-16 Line Decoder/Demultiplexer, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC154D,653 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8900
  • 10 $0.7990
  • 25 $0.7580
  • 50 $0.6900
  • 100 $0.6220
  • 250 $0.5820
  • 500 $0.5140
$0.5140 / $0.8900 Buy Now
DISTI # 30AK2804
Newark Decoder/Demultiplexer, 4:16, Soic-24, Logic Family/Base Number:74Hc154, Logic Type:4-To-16 Line Decoder/Demultiplexer, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC154D,653 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.3930
  • 2,000 $0.3790
  • 4,000 $0.3700
  • 6,000 $0.3600
$0.3600 / $0.3930 Buy Now
Future Electronics 74HC Series 6V Surface Mount 4-to-16 Line Decoder/Demultiplexer - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $0.3700
  • 2,000 $0.3600
  • 4,000 $0.3550
  • 5,000 $0.3500
  • 15,000 $0.3400
$0.3400 / $0.3700 Buy Now
Future Electronics 74HC Series 6V Surface Mount 4-to-16 Line Decoder/Demultiplexer - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $0.3700
  • 2,000 $0.3600
  • 4,000 $0.3550
  • 5,000 $0.3500
  • 15,000 $0.3400
$0.3400 / $0.3700 Buy Now
DISTI # 16583079
Verical Decoder/Demultiplexer Single 4-to-16 24-Pin SO T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Americas - 69000
  • 2,000 $0.3816
  • 5,000 $0.3591
  • 10,000 $0.3423
  • 25,000 $0.3374
$0.3374 / $0.3816 Buy Now
Ameya Holding Limited   6000
RFQ
Chip 1 Exchange INSTOCK 36489
RFQ

Part Details for 74HC154D,653

74HC154D,653 CAD Models

74HC154D,653 Part Data Attributes

74HC154D,653 Nexperia
Buy Now Datasheet
Compare Parts:
74HC154D,653 Nexperia 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
Pin Count 24
Manufacturer Package Code SOT137-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-01-01
Samacsys Manufacturer Nexperia
Additional Feature 2 ENABLE INPUTS
Family HC/UH
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 225 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for 74HC154D,653

This table gives cross-reference parts and alternative options found for 74HC154D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HC154M96 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M96
CD74HC154ME4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154ME4
74HC154D Decoder/Driver Nexperia 74HC154D,653 vs 74HC154D
933713820653 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 Nexperia 74HC154D,653 vs 933713820653
CD74HC154M High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M
CD74HC154M96E4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M96E4
CD74HC154M96G4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M96G4
74HC154D,652 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin NXP Semiconductors 74HC154D,653 vs 74HC154D,652
CD74HC154MG4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154MG4
Part Number Description Manufacturer Compare
HD74HC238FP-E HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74HC154D,653 vs HD74HC238FP-E
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi 74HC154D,653 vs MC74HC139ADT
MC74VHC259DTR2 AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi 74HC154D,653 vs MC74VHC259DTR2
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74HC154D,653 vs CD4543BM96E4
54FCT138MW8 IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, WAFER, Decoder/Driver National Semiconductor Corporation 74HC154D,653 vs 54FCT138MW8
CY54FCT138TDMB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor 74HC154D,653 vs CY54FCT138TDMB
74HC42PW IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver NXP Semiconductors 74HC154D,653 vs 74HC42PW
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi 74HC154D,653 vs MC14514BDW
SN74AHC139DBLE Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 125 Texas Instruments 74HC154D,653 vs SN74AHC139DBLE
74F139SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 74HC154D,653 vs 74F139SPC

74HC154D,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC154D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC154D,653 by Nexperia

  • Please alert me when 74HC154D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC154D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC154D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC154D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC154D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC154D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: