Datasheets
74AC245SCX by:

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 1000-REEL

Part Details for 74AC245SCX by onsemi

Overview of 74AC245SCX by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for 74AC245SCX

Part # Distributor Description Stock Price Buy
DISTI # 31Y6385
Newark Transceiver, Octal, Tri-State, Wsoic-20, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi 74AC245SCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.3100
  • 10 $1.1700
  • 25 $1.1200
  • 50 $0.9990
  • 100 $0.8800
  • 250 $0.7880
  • 500 $0.7510
$0.7510 / $1.3100 Buy Now
DISTI # 18C9465
Newark Transceiver/Bi-Directional, 3-State I/O, Soic-20, Full Reel, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi 74AC245SCX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6020
  • 3,000 $0.5770
  • 6,000 $0.5250
  • 12,000 $0.4720
  • 18,000 $0.4550
  • 30,000 $0.4450
$0.4450 / $0.6020 Buy Now
DISTI # 74AC245SCXCT-ND
DigiKey IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1700
  • 10 $1.0420
  • 25 $0.9888
  • 100 $0.7594
  • 250 $0.6711
  • 500 $0.6358
  • 1,000 $0.4945
  • 2,000 $0.4698
  • 5,000 $0.4521
  • 10,000 $0.4380
$0.4380 / $1.1700 Buy Now
DISTI # 74AC245SCX
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3771
  • 2,000 $0.3669
  • 4,000 $0.3567
  • 6,000 $0.3465
  • 8,000 $0.3363
  • 10,000 $0.3261
  • 100,000 $0.3160
$0.3160 / $0.3771 Buy Now
DISTI # 512-74AC245SCX
Mouser Electronics Bus Transceivers Octal Bidir Trans RoHS: Compliant 0
  • 1 $1.2000
  • 10 $1.0400
  • 100 $0.7590
  • 500 $0.6350
  • 1,000 $0.4940
  • 2,000 $0.4690
  • 5,000 $0.4520
  • 10,000 $0.4370
$0.4370 / $1.2000 Order Now
Future Electronics 74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.4700
  • 2,000 $0.4600
  • 4,000 $0.4500
  • 5,000 $0.4450
  • 15,000 $0.4300
$0.4300 / $0.4700 Buy Now
Future Electronics 74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.4650
  • 2,000 $0.4550
  • 3,000 $0.4500
  • 5,000 $0.4450
  • 10,000 $0.4300
$0.4300 / $0.4650 Buy Now
Bristol Electronics   2
RFQ
Rochester Electronics 74AC245 - Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs RoHS: Compliant Status: Active Min Qty: 1 1684
  • 1 $0.5100
  • 25 $0.4998
  • 100 $0.4794
  • 500 $0.4590
  • 1,000 $0.4335
$0.4335 / $0.5100 Buy Now
DISTI # 74AC245SCX
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3771
  • 2,000 $0.3669
  • 4,000 $0.3567
  • 6,000 $0.3465
  • 8,000 $0.3363
  • 10,000 $0.3261
  • 100,000 $0.3160
$0.3160 / $0.3771 Buy Now
DISTI # 74AC245SCX
TME IC: digital, bidirectional,transceiver, Ch: 8, SMD, SO20, AC, 2÷6VDC Min Qty: 1 0
  • 1 $0.7400
  • 5 $0.4440
  • 25 $0.3800
  • 100 $0.3390
  • 500 $0.2850
$0.2850 / $0.7400 RFQ
DISTI # 74AC245SCX
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3771
  • 2,000 $0.3669
  • 4,000 $0.3567
  • 6,000 $0.3465
  • 8,000 $0.3363
  • 10,000 $0.3261
  • 100,000 $0.3160
$0.3160 / $0.3771 Buy Now
DISTI # 74AC245SCX
Avnet Silica Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AC245SCX
EBV Elektronik Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 2452939RL
element14 Asia-Pacific TRANSCEIVER, OCTAL, TRI-STATE, WSOIC-20 RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $0.7999
  • 500 $0.6664
  • 1,000 $0.4924
  • 3,000 $0.4741
  • 8,000 $0.4668
  • 15,000 $0.4624
$0.4624 / $0.7999 Buy Now
DISTI # 2452939
element14 Asia-Pacific TRANSCEIVER, OCTAL, TRI-STATE, WSOIC-20 RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $1.2036
  • 10 $1.0935
  • 100 $0.7999
  • 500 $0.6664
  • 1,000 $0.4924
  • 3,000 $0.4741
  • 8,000 $0.4668
  • 15,000 $0.4624
$0.4624 / $1.2036 Buy Now
DISTI # 2452939RL
Farnell TRANSCEIVER, OCTAL, TRI-STATE, WSOIC-20 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 100 $0.7578
  • 500 $0.6342
  • 1,000 $0.4932
  • 2,000 $0.4682
  • 3,000 $0.4582
$0.4582 / $0.7578 Buy Now
DISTI # 2452939
Farnell TRANSCEIVER, OCTAL, TRI-STATE, WSOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape 0
  • 1 $1.3734
  • 10 $1.1087
  • 100 $0.7578
  • 500 $0.6342
  • 1,000 $0.4932
  • 2,000 $0.4682
  • 3,000 $0.4582
$0.4582 / $1.3734 Buy Now

Part Details for 74AC245SCX

74AC245SCX CAD Models

74AC245SCX Part Data Attributes

74AC245SCX onsemi
Buy Now Datasheet
Compare Parts:
74AC245SCX onsemi Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 1000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SOIC-20
Manufacturer Package Code 751BJ
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AC
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 3
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Seated Height-Max 2.642 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for 74AC245SCX

This table gives cross-reference parts and alternative options found for 74AC245SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC245SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ACQ245SC Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74AC245SCX vs 74ACQ245SC
CD74AC245M Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments 74AC245SCX vs CD74AC245M
HD74AC245RP AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation 74AC245SCX vs HD74AC245RP
CD74AC245M Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State 74AC245SCX vs CD74AC245M
MC74AC245DWG Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE onsemi 74AC245SCX vs MC74AC245DWG
74AC245SCQR Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 74AC245SCX vs 74AC245SCQR
TC74AC245FW IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC245SCX vs TC74AC245FW
MC74AC245DWC Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products 74AC245SCX vs MC74AC245DWC
MC74AC245DW AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AC245SCX vs MC74AC245DW
MC74AC245DWC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 74AC245SCX vs MC74AC245DWC
Part Number Description Manufacturer Compare
MC74AC245DWG Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE onsemi 74AC245SCX vs MC74AC245DWG
HD74AC245RP AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation 74AC245SCX vs HD74AC245RP
HD74AC245RPEL AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation 74AC245SCX vs HD74AC245RPEL
74AC245SC Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 38-TUBE onsemi 74AC245SCX vs 74AC245SC
CD74AC245M96E4 AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AC245SCX vs CD74AC245M96E4
SN74AC245DWR Octal bus transceiver with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74AC245SCX vs SN74AC245DWR
74AC245MTR AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74AC245SCX vs 74AC245MTR
CD74AC245SM96 Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor 74AC245SCX vs CD74AC245SM96
SN74AC245DWE4 AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AC245SCX vs SN74AC245DWE4
SN74AC245DWRG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74AC245SCX vs SN74AC245DWRG4

74AC245SCX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC245SCX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC245SCX by onsemi

  • Please alert me when 74AC245SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC245SCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC245SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC245SCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC245SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC245SCX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: