Filter Your Search
1 - 6 of 6 results
|
74AC245SCX
onsemi
|
$0.5473 | Yes | Active | 3.3 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | |||||||
|
74AC245SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 9 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||||||
|
74AC245SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 | ||||
|
74AC245SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | BICMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||
|
74AC245SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | BICMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||||||
|
74AC245SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 9 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 |