-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0795
|
Newark | Octal Bi-Directional Tx Rx, 3-State, Soic-20, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Product Range:- Rohs Compliant: Yes |Onsemi MC74AC245DWG Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.7760 | Buy Now |
DISTI #
MC74AC245DWGOS-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
113 In Stock |
|
$0.4662 / $1.2000 | Buy Now |
DISTI #
MC74AC245DWG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74AC245DWG) RoHS: Compliant Min Qty: 1406 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4471 / $0.5337 | Buy Now |
DISTI #
863-MC74AC245DWG
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 73 |
|
$0.4660 / $1.2000 | Buy Now |
DISTI #
V36:1790_07305094
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2250 | Americas - 1072 |
|
$0.4320 / $1.1734 | Buy Now |
DISTI #
V99:2348_07305094
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2139 | Americas - 35 |
|
$0.4842 / $0.7619 | Buy Now |
DISTI #
P40:2555_16812688
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Europe - 17 |
|
$0.3591 / $0.5644 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1406 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.4550 / $0.5500 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.4550 / $0.5550 | Buy Now |
DISTI #
69186516
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube Min Qty: 14 Package Multiple: 1 Date Code: 2250 | Americas - 1072 |
|
$0.4320 / $0.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC245DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC245DWG
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74AC245DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC245DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC245M | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC245DWG vs CD74AC245M |
74AC245M | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74AC245DWG vs 74AC245M |
MC74AC245DWCR2 | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74AC245DWG vs MC74AC245DWCR2 |
74AC245MTR | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74AC245DWG vs 74AC245MTR |
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74AC245DWG vs 74ACQ245SC |
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC245DWG vs 74ACQ245SC |
CD74AC245M96 | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC245DWG vs CD74AC245M96 |
74AC245D | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74AC245DWG vs 74AC245D |
74AC245SCQR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC245DWG vs 74AC245SCQR |
74ACQ245SCX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74AC245DWG vs 74ACQ245SCX |