-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceiver with 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1058-1-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2966 In Stock |
|
$0.3439 / $0.8900 | Buy Now |
DISTI #
2156-SN74AC245DWR-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2840 In Stock |
|
$0.3800 | Buy Now |
DISTI #
595-SN74AC245DWR
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 3551 |
|
$0.3430 / $0.8900 | Buy Now |
DISTI #
V72:2272_07325620
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1080 |
|
$0.3411 / $0.8720 | Buy Now |
|
Bristol Electronics | 4897 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 2452 |
|
$0.2940 / $0.8400 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 24 |
|
$1.5000 / $2.5000 | Buy Now |
|
Rochester Electronics | SN74AC245 Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2840 |
|
$0.3297 / $0.3879 | Buy Now |
DISTI #
SN74AC245DWR
|
TME | IC: digital, bus transceiver, Ch: 8, CMOS, SMD, SO20, 2÷6VDC, AC, 40uA Min Qty: 3 | 0 |
|
$0.4520 / $0.9800 | RFQ |
|
Ameya Holding Limited | SN74AC245DWR , 8位 非反相 总线收发器, 20针 SOIC封装 | 16325 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC245DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC245DWR
Texas Instruments
Octal bus transceiver with 3-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AC245DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC245DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC245M | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AC245DWR vs CD74AC245M |
74AC245M | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | SN74AC245DWR vs 74AC245M |
MC74AC245DWCR2 | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74AC245DWR vs MC74AC245DWCR2 |
74AC245MTR | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | SN74AC245DWR vs 74AC245MTR |
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74AC245DWR vs 74ACQ245SC |
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC245DWR vs 74ACQ245SC |
CD74AC245M96 | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AC245DWR vs CD74AC245M96 |
74AC245D | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74AC245DWR vs 74AC245D |
74AC245SCQR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC245DWR vs 74AC245SCQR |
74ACQ245SCX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74AC245DWR vs 74ACQ245SCX |