-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450160-3) MBXL R/A RCPT 1P+24S+1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0315
|
Newark | Power To The Board R/A Rcpt 1P+24S+1P |Amp Te Connectivity 6450160-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$8.1400 / $9.1600 | Buy Now |
DISTI #
61M3802
|
Newark | Mbxl R/A Rcpt 1P+24S+1P |Amp Te Connectivity 6450160-3 Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.2200 | Buy Now |
DISTI #
A114240-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
813 In Stock |
|
$4.9882 / $7.7100 | Buy Now |
DISTI #
6450160-3
|
Avnet Americas | Conn Power RCP 2Power/24Signal POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: 6450160-3) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$4.1332 / $4.9739 | Buy Now |
DISTI #
571-6450160-3
|
Mouser Electronics | Power to the Board R/A RCPT 1P+24S+1P RoHS: Compliant | 268 |
|
$4.9800 / $7.1000 | Buy Now |
DISTI #
73776904
|
RS | MBXL R/A RCPT 1P plus 24S plus 1P, Rectangular Power Connectors | TE Connectivity 6450160-3 Min Qty: 275 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8120 | RFQ |
|
Future Electronics | MBXL R/A RCPT 1P+24S+1P RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 275 Container: Tray | 0Tray |
|
$4.9500 | Buy Now |
DISTI #
AMP6450160-3
|
Heilind Electronics | MBXL R/A RCPT 1P+24S+1P | Americas - 0 in Stock |
|
$5.1510 / $5.3072 | Buy Now |
|
Onlinecomponents.com | MBXL R/A RCPT 1P+24S+1P RoHS: Compliant |
63 Partner Stock |
|
$4.5800 / $6.5400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450160-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450160-3
TE Connectivity
(6450160-3) MBXL R/A RCPT 1P+24S+1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450160-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450160-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450850-3 | (6450850-3) MBXLE VERT RCPT 1P + 24S + 1P | TE Connectivity | 6450160-3 vs 6450850-3 |
6450870-5 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450160-3 vs 6450870-5 |
6450870-2 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450160-3 vs 6450870-2 |