-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450870-2) MBXLE R/A RCPT 1P+24S+1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0357
|
Newark | Power To The Board Mbxle R/A Rcpt 1P+24S+1P |Amp Te Connectivity 6450870-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$7.2000 | Buy Now |
DISTI #
99X8322
|
Newark | Mbxle R/A Rcpt 1P+24S+1P |Amp Te Connectivity 6450870-2 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 | Buy Now |
DISTI #
2266-6450870-2-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
278 In Stock |
|
$6.9200 / $7.3300 | Buy Now |
DISTI #
A109433-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7914 | Buy Now |
DISTI #
6450870-2
|
Avnet Americas | Conn Power RCP 2Power/24Signal POS Solder RA 1Port - Trays (Alt: 6450870-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Container: Tray | 0 |
|
$5.9557 / $6.7242 | Buy Now |
DISTI #
571-6450870-2
|
Mouser Electronics | Power to the Board MBXLE R/A RCPT 1P+24S+1P RoHS: Compliant | 0 |
|
$6.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 275 Container: Tray | 0Tray |
|
$5.6600 | Buy Now |
DISTI #
AMP6450870-2
|
Heilind Electronics | MBXLE R/A RCPT 1P+24S+1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn HDR and Receptacle RCP 2Power/24Signal POS Solder RA Thru-Hole 40 Terminal 1 Port Tray RoHS: Compliant |
278 Partner Stock |
|
$6.3500 / $9.6500 | Buy Now |
DISTI #
65682686
|
Verical | Conn Board to Board RCP 2Power/24Signal POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 10 Package Multiple: 1 | Americas - 275 |
|
$6.4900 / $6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450870-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450870-2
TE Connectivity
(6450870-2) MBXLE R/A RCPT 1P+24S+1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450870-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450870-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450140-6 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450870-2 vs 6450140-6 |
6450850-3 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450870-2 vs 6450850-3 |
6450870-5 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450870-2 vs 6450870-5 |