Part Details for 6450870-5 by TE Connectivity
Overview of 6450870-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 6450870-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450870-5
|
Avnet Americas | MBXLE R/A RCPT 1P+24S+1P - Bulk (Alt: 6450870-5) RoHS: Compliant Min Qty: 990 Package Multiple: 330 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6450870-5
|
Mouser Electronics | Power to the Board 1P/24S/1P MBXLE R/A RCPT RoHS: Compliant | 0 |
|
$5.6800 / $6.4300 | Order Now |
|
Onlinecomponents.com | MBXLE R/A RCPT 1P+24S+1P RoHS: Compliant | 0 |
|
$5.0000 / $7.2900 | Buy Now |
DISTI #
6450870-5
|
Avnet Americas | MBXLE R/A RCPT 1P+24S+1P - Bulk (Alt: 6450870-5) RoHS: Compliant Min Qty: 990 Package Multiple: 330 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | MBXLE R/A RCPT 1P+24S+1P RoHS: Compliant | 0 |
|
$5.0000 / $7.2900 | Buy Now |
Part Details for 6450870-5
6450870-5 CAD Models
6450870-5 Part Data Attributes:
|
6450870-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450870-5
TE Connectivity
(6450870-5) MBXLE R/A RCPT 1P+24S+1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6450870-5
This table gives cross-reference parts and alternative options found for 6450870-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450870-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450140-6 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450870-5 vs 6450140-6 |
6450850-3 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450870-5 vs 6450850-3 |
6450870-5 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450870-5 vs 6450870-5 |