-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450850-3) MBXLE VERT RCPT 1P + 24S + 1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8290
|
Newark | Mbxle Vert Rcpt 1P + 24S + 1P |Amp Te Connectivity 6450850-3 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
2266-6450850-3-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$6.8100 / $6.9500 | Buy Now |
DISTI #
A109425-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 1 Lead time: 25 Weeks Container: Tray |
6 In Stock |
|
$7.2632 / $10.0200 | Buy Now |
DISTI #
6450850-3
|
Avnet Americas | MBXLE VERT RCPT 1P + 24S + 1P - Trays (Alt: 6450850-3) RoHS: Compliant Min Qty: 1320 Package Multiple: 330 Lead time: 22 Weeks, 5 Days Container: Tray | 0 |
|
$5.6438 / $6.3720 | Buy Now |
DISTI #
571-6450850-3
|
Mouser Electronics | Power to the Board 1P/24S/1P MBXLE VERT RCPT RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Tray | 0Tray |
|
$5.3600 | Buy Now |
DISTI #
AMP6450850-3
|
Heilind Electronics | VERT RECT | Americas - 0 in Stock |
|
$5.7464 | Buy Now |
|
Onlinecomponents.com | MBXLE VERT RCPT 1P + 24S + 1P RoHS: Compliant |
140 Partner Stock |
|
$6.0200 / $9.1400 | Buy Now |
DISTI #
65687051
|
Verical | Conn Header RCP 2Power/24Signal POS Press Fit ST Thru-Hole 40 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 134 |
|
$6.3900 / $6.5200 | Buy Now |
DISTI #
6450850-3
|
Avnet Americas | MBXLE VERT RCPT 1P + 24S + 1P - Trays (Alt: 6450850-3) RoHS: Compliant Min Qty: 1320 Package Multiple: 330 Lead time: 22 Weeks, 5 Days Container: Tray | 0 |
|
$5.6438 / $6.3720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450850-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450850-3
TE Connectivity
(6450850-3) MBXLE VERT RCPT 1P + 24S + 1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450850-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450850-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450140-6 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450850-3 vs 6450140-6 |
6450850-3 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450850-3 vs 6450850-3 |
6450870-5 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450850-3 vs 6450870-5 |