Part Details for 573400D00000 by Boyd Corporation
Overview of 573400D00000 by Boyd Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 573400D00000
573400D00000 CAD Models
573400D00000 Part Data Attributes:
|
573400D00000
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
573400D00000
Boyd Corporation
Heat Sink, Fin,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Construction | FIN | |
Height | 10.2 mm | |
Length | 31 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 3.7 g | |
Width | 12.7 mm |
Alternate Parts for 573400D00000
This table gives cross-reference parts and alternative options found for 573400D00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 573400D00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
573400D00010G | Heat Sink, 14ohm, Fin, Longitudinal, Copper, Tin, ROHS COMPLIANT | Boyd Corporation | 573400D00000 vs 573400D00010G |