573400D00000
vs
573300D00010G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOYD CORP
|
BOYD CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
FIN
|
EXTRUDED
|
Height |
10.2 mm
|
10.16 mm
|
Length |
31 mm
|
26.16 mm
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Weight |
3.7 g
|
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Boyd Corporation
|
Color |
|
GRAY
|
Finish |
|
SN/NI
|
Packing Method |
|
TR,13 INCH
|
Profile |
|
U
|
|
|
|