Part Details for 573400D00010G by Boyd Corporation
Overview of 573400D00010G by Boyd Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 573400D00010G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8191
|
Newark | Heat Sink, Thermal Resistance:14°C/W, Packages Cooled:To-268, External Width - Metric:31Mm, External Height - Metric:10.21Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Copper, Product Range:- Rohs Compliant: Yes |Boyd 573400D00010G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
29AC0421
|
Newark | Heat Sink Passive To-268 Smd 14 C/W Matte Tin Rohs Compliant: Yes |Boyd 573400D00010G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 / $3.3700 | Buy Now |
DISTI #
041506
|
Avnet Americas | Heat Sink Passive D3 PAK/TO-268 SMD - Tape and Reel (Alt: 041506) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 4500 |
|
$2.8500 | Buy Now |
DISTI #
71076879
|
RS | Heatsink, TO-268, 14degC/W, 12.7 x 30.99 x 10.16mm, PCB Surface Mount Mount | Boyd 573400D00010G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$3.9400 / $4.3200 | Buy Now |
DISTI #
74759217
|
RS | Stamped Heatsink, 573400D00010G | Boyd 573400D00010G RoHS: Compliant Min Qty: 2 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$4.0110 | RFQ |
DISTI #
573400D00010G
|
TME | Heatsink: die-cut Min Qty: 1 | 0 |
|
$4.2100 / $5.4000 | RFQ |
DISTI #
041506
|
Avnet Abacus | Heat Sink Passive D3 PAK/TO-268 SMD (Alt: 041506) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 573400D00010G
573400D00010G CAD Models
573400D00010G Part Data Attributes
|
573400D00010G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
573400D00010G
Boyd Corporation
Heat Sink, 14ohm, Fin, Longitudinal, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | COPPER | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | TIN | |
Height | 10.2 mm | |
Length | 30.99 mm | |
Thermal Resistance | 14 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |