573400D00000
vs
573400D00010G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOYD CORP
|
BOYD CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
FIN
|
FIN
|
Height |
10.2 mm
|
10.2 mm
|
Length |
31 mm
|
30.99 mm
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Weight |
3.7 g
|
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.90.00.00
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Boyd Corporation
|
Body Material |
|
COPPER
|
Fin Orientation |
|
LONGITUDINAL
|
Finish |
|
TIN
|
Thermal Resistance |
|
14 Ω
|
|
|
|