Part Details for 5302H1-5V by Chicago Miniature Lighting LLC
Overview of 5302H1-5V by Chicago Miniature Lighting LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 5302H1-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, RED, 5.08 mm | 48 |
|
$0.6300 / $1.0500 | Buy Now |
Part Details for 5302H1-5V
5302H1-5V CAD Models
5302H1-5V Part Data Attributes:
|
5302H1-5V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5302H1-5V
Chicago Miniature Lighting LLC
Single Color LED, Red, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 5302H1-5V
This table gives cross-reference parts and alternative options found for 5302H1-5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5302H1-5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0506 | Single Color LED, Red, 5mm, | Dialight | 5302H1-5V vs 550-0506 |
550-0507-004 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 5302H1-5V vs 550-0507-004 |
550-0507-004F | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 5302H1-5V vs 550-0507-004F |
550-0507F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | 5302H1-5V vs 550-0507F |
550-0507-010 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 5302H1-5V vs 550-0507-010 |
550-0507-002 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 5302H1-5V vs 550-0507-002 |
550-0507-002F | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 5302H1-5V vs 550-0507-002F |
PCL200-BR5V | Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN | DDP Engineered LED Solutions | 5302H1-5V vs PCL200-BR5V |