-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0837
|
Newark | Indicator, Led Pcb, 5Mm, Red, 5V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:13Ma, Luminous Intensity:2Mcd, Forward Voltage:5V, Viewing Angle:60°, Height:6.1Mm, Colour:Redrohs Compliant: Yes |Dialight 550-0507F Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |
DISTI #
645-550-0507F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant | 1433 |
|
$0.4880 / $1.0400 | Buy Now |
DISTI #
70081730
|
RS | Indicator LED PCB Mount Rt Ang 5mm Bulb Sloped Back Standoff Red 2mcd | Dialight 550-0507F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$0.8500 / $1.1300 | Buy Now |
|
Future Electronics | 550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5200 / $0.6250 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 655nm 2-Pin Bulk RoHS: Compliant |
2000 In Stock |
|
$0.4737 / $0.6468 | Buy Now |
DISTI #
69226976
|
Verical | LED Uni-Color Red 655nm 2-Pin Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2329 | Americas - 2000 |
|
$0.7025 / $0.8983 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, DIFFUSED, T-1 3/4, 5MM | 10 |
|
$0.9058 / $1.0869 | Buy Now |
DISTI #
550-0507F
|
TTI | LED Circuit Board Indicators RED DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4760 / $0.5220 | Buy Now |
DISTI #
000000000001268869
|
Sager | LED Circuit Board Indicators RED DIFFUSED 5 VOLT Min Qty: 1400 | 0 |
|
$0.5232 / $0.5606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-0507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0507F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0075 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 550-0507F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0507F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0507-002 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-0507F vs 550-0507-002 |
550-0507-004F | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 550-0507F vs 550-0507-004F |
550-0507-004 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-0507F vs 550-0507-004 |
550-0507-010 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-0507F vs 550-0507-010 |
550-0507-002F | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 550-0507F vs 550-0507-002F |