Part Details for PCL200-BR5V by DDP Engineered LED Solutions
Overview of PCL200-BR5V by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCL200-BR5V
PCL200-BR5V CAD Models
PCL200-BR5V Part Data Attributes:
|
PCL200-BR5V
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PCL200-BR5V
DDP Engineered LED Solutions
Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Package Description | 2PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for PCL200-BR5V
This table gives cross-reference parts and alternative options found for PCL200-BR5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCL200-BR5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0507F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | PCL200-BR5V vs 550-0507F |
PCL200-BR5V | Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN | Visual Communications Company | PCL200-BR5V vs PCL200-BR5V |
550-0507-002 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | PCL200-BR5V vs 550-0507-002 |