5302H1-5V vs 550-0507-002F feature comparison

5302H1-5V Chicago Miniature Lighting LLC

Buy Now Datasheet

550-0507-002F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color RED RED
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
Forward Current-Max 0.015 A 0.02 A
Luminous Intensity-Nom 8.0 mcd 2.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 2
Number of Terminals 2 4
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.096 mm 6 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 655 nm
Shape ROUND ROUND
Size 5.08 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Samacsys Manufacturer Dialight
Color@Wavelength Red
Forward Voltage-Max 7.5 V
JESD-609 Code e1
Luminous Intensity-Min 0.0008 cd
Number of LEDs in Array 2
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare 5302H1-5V with alternatives

Compare 550-0507-002F with alternatives